Datasheets
SMBJ20CA.TF by: Semtech Corporation

Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,

Part Details for SMBJ20CA.TF by Semtech Corporation

Overview of SMBJ20CA.TF by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ20CA.TF

SMBJ20CA.TF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ20CA.TF Part Data Attributes

SMBJ20CA.TF Semtech Corporation
Buy Now Datasheet
Compare Parts:
SMBJ20CA.TF Semtech Corporation Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 22.2 V
Clamping Voltage-Max 32.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMBJ20CA.TF

This table gives cross-reference parts and alternative options found for SMBJ20CA.TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20CA.TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ20CA-HRA Trans Voltage Suppressor Diode Littelfuse Inc SMBJ20CA.TF vs SMBJ20CA-HRA
1SMB20CAT3G Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc SMBJ20CA.TF vs 1SMB20CAT3G
SMBJ20CA-HR Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc SMBJ20CA.TF vs SMBJ20CA-HR
Part Number Description Manufacturer Compare
SMBJ20CA-HR Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc SMBJ20CA.TF vs SMBJ20CA-HR
1SMB20CAT3G Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc SMBJ20CA.TF vs 1SMB20CAT3G
SMBJ20CA-HRA Trans Voltage Suppressor Diode Littelfuse Inc SMBJ20CA.TF vs SMBJ20CA-HRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ20CA.TF by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ20CA.TF by Semtech Corporation

Select Manufacturer
Which Manufacturer of SMBJ20CA.TF would you like to use for your alert(s)?
  • Please alert me when SMBJ20CA.TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ20CA.TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ20CA.TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ20CA.TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ20CA.TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ20CA.TF by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: