Diodes
1SMA5938
Description: Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Overview of 1SMA5938 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMA5938 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SMA5938 by PanJit Semiconductor

1SMA5938
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
38 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
10.4 mA
Want to compare parts?
  1. 1SMA5938
    PanJit Semiconductor
    Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for 1SMA5938

This table gives cross-reference parts and alternative options found for 1SMA5938. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5938, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA5938HR2 Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938HR2
1SMA5938HM2 Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938HM2
1SMA5938M2G Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938M2G
1SMA5938F3G Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938F3G
1SMA5938E3G Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938E3G
1SMA5938F2G Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938F2G
1SMA5938 Zener Diode, 36V V(Z), 5%, 1.5W Silicon Standard Corp 1SMA5938 vs 1SMA5938
1SMA5938_R1_10001 Zener Diode PanJit Semiconductor 1SMA5938 vs 1SMA5938_R1_10001
1SMA5938-AU_R1_000A1 Zener Diode PanJit Semiconductor 1SMA5938 vs 1SMA5938-AU_R1_000A1
SZ1SMA5938BT3G 1.5 W Zener Diode Voltage Regulator 36 V (Automotive), SMA, 5000-REEL, Automotive Qualified onsemi 1SMA5938 vs SZ1SMA5938BT3G
Part Number Description Manufacturer Compare
1SMA5938E4G Zener Diode, Taiwan Semiconductor 1SMA5938 vs 1SMA5938E4G
1SMA5938R2G Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938R2G
1SMA5938E3 Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938E3
1SMA5938_R1_10001 Zener Diode PanJit Semiconductor 1SMA5938 vs 1SMA5938_R1_10001
1SMA5938-AU_R1_000A1 Zener Diode PanJit Semiconductor 1SMA5938 vs 1SMA5938-AU_R1_000A1
1SMA5938E3G Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938E3G
1SMA5938 Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA5938 vs 1SMA5938
1SMA5938E2 Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938E2
1SMA5938F2 Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938F2
1SMA5938R2 Zener Diode Taiwan Semiconductor 1SMA5938 vs 1SMA5938R2

Related Parts for 1SMA5938

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5938 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5938 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1SMA5938 would you like to use for your alert(s)?
  • Please alert me when 1SMA5938 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5938 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5938 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5938 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5938.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5938 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: