SZ1SMA5938BT3G
onsemi
Description: 1.5 W Zener Diode Voltage Regulator 36 V (Automotive), SMA, 5000-REEL, Automotive Qualified

Overview of SZ1SMA5938BT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SZ1SMA5938BT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 76T7945
Newark Zener Diode, 36V, 1.5W, Do-214Ac, Zener Voltage Nom:36V, Power Dissipation:1.5W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Sma59Xxbt3G Series Rohs Compliant: Yes |Onsemi SZ1SMA5938BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2960
  • 6,000 $0.2730
  • 12,000 $0.2560
  • 18,000 $0.2380
  • 30,000 $0.2270
$0.2270 / $0.2960 Buy Now
DISTI # SZ1SMA5938BT3GOSCT-ND
DigiKey DIODE ZENER 36V 1.5W SMA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2935
In Stock
  • 1 $0.8300
  • 10 $0.5550
  • 100 $0.3816
  • 500 $0.3028
  • 1,000 $0.2769
  • 2,000 $0.2548
  • 5,000 $0.2308
  • 10,000 $0.2200
$0.2200 / $0.8300 Buy Now
DISTI # SZ1SMA5938BT3G
Avnet Americas Diode Zener Single 36V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SZ1SMA5938BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2605
  • 10,000 $0.2534
  • 20,000 $0.2464
  • 30,000 $0.2394
  • 40,000 $0.2323
  • 50,000 $0.2253
  • 500,000 $0.2182
$0.2182 / $0.2605 Buy Now
DISTI # 863-SZ1SMA5938BT3G
Mouser Electronics Zener Diodes ZEN SMA REG 1.5W 36V TR RoHS: Compliant 4106
  • 1 $0.6700
  • 10 $0.5780
  • 100 $0.4000
  • 500 $0.3340
  • 1,000 $0.2540
  • 2,500 $0.2530
  • 5,000 $0.2490
  • 10,000 $0.2220
  • 25,000 $0.2200
$0.2200 / $0.6700 Buy Now
Onlinecomponents.com 1.5 W Zener Diode Voltage Regulator 36 V (Automotive) RoHS: Compliant 0
  • 5,000 $0.2256
  • 10,000 $0.2223
  • 25,000 $0.2173
  • 50,000 $0.2140
$0.2140 / $0.2256 Buy Now
DISTI # SZ1SMA5938BT3G
Avnet Silica (Alt: SZ1SMA5938BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SZ1SMA5938BT3G
EBV Elektronik (Alt: SZ1SMA5938BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SZ1SMA5938BT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZ1SMA5938BT3G by onsemi

SZ1SMA5938BT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SMA
Package Description
LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count
2
Manufacturer Package Code
403D-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
38 Ω
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
10.4 mA
Want to compare parts?
  1. SZ1SMA5938BT3G
    onsemi
    1.5 W Zener Diode Voltage Regulator 36 V (Automotive), SMA, 5000-REEL, Automotive Qualified
    VS

Alternate Parts for SZ1SMA5938BT3G

This table gives cross-reference parts and alternative options found for SZ1SMA5938BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMA5938BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA5938BT3G 1.5 W Zener Diode Voltage Regulator 36 V, SMA, 5000-REEL onsemi SZ1SMA5938BT3G vs 1SMA5938BT3G
Part Number Description Manufacturer Compare
1SMA5938 Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SZ1SMA5938BT3G vs 1SMA5938
1SMA5938BT3G 1.5 W Zener Diode Voltage Regulator 36 V, SMA, 5000-REEL onsemi SZ1SMA5938BT3G vs 1SMA5938BT3G

Related Parts for SZ1SMA5938BT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ1SMA5938BT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ1SMA5938BT3G by onsemi

Select Manufacturer
Which Manufacturer of SZ1SMA5938BT3G would you like to use for your alert(s)?
  • Please alert me when SZ1SMA5938BT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ1SMA5938BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ1SMA5938BT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ1SMA5938BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ1SMA5938BT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ1SMA5938BT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: