There are no models available for this part yet.
Overview of 1SMA5938 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SMA5938 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-1SMA5938TR-ND
|
DigiKey | DIODE ZENER 36V 1.5W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0532 / $0.0661 | Buy Now | |
DISTI #
1SMA5938
|
Avnet Americas | Diode Zener Single 36V 5% 1.5W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA5938) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0510 | Buy Now | |
DISTI #
821-1SMA5938
|
Mouser Electronics | Zener Diodes 1500mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0656 | Buy Now | ||
DISTI #
1SMA5938-TSC
|
TME | Diode: Zener Min Qty: 1 | 0 |
|
$0.0770 / $0.5510 | RFQ | |
DISTI #
1SMA5938
|
EBV Elektronik | Diode Zener Single 36V 5% 1.5W 2-Pin DO-214AC T/R (Alt: 1SMA5938) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1SMA5938 by Taiwan Semiconductor
Part Data Attributes for 1SMA5938 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
38 Ω
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Reference Voltage-Nom
|
36 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
10.4 mA
|
Alternate Parts for 1SMA5938
This table gives cross-reference parts and alternative options found for 1SMA5938. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5938, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ1SMA5938BT3G | 1.5 W Zener Diode Voltage Regulator 36 V (Automotive), SMA, 5000-REEL, Automotive Qualified | onsemi | 1SMA5938 vs SZ1SMA5938BT3G |
1SMA5938BT3G | 1.5 W Zener Diode Voltage Regulator 36 V, SMA, 5000-REEL | onsemi | 1SMA5938 vs 1SMA5938BT3G |
Related Parts for 1SMA5938
-
1SMA4759Zener Diodes
-
NRVBS240LT3GRectifier Diodes
-
1V5KE400ATransient Suppressors
-
C0603C101J5GACTUFixed Capacitors
-
IRF7380PBFPower Field-Effect Transistors
-
ERJP06F22R1VFixed Resistors
-
BCX17LT1GSmall Signal Bipolar Transistors
-
STM32H743ZIT6Microcontrollers
-
DMN63D8L-7Small Signal Field-Effect Transistors