1SD2CVB685MCS0811M
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED

Overview of 1SD2CVB685MCS0811M by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1SD2CVB685MCS0811M by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SD2CVB685MCS0811M by Samwha Electronics

1SD2CVB685MCS0811M
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.03676 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
76 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 1SD2CVB685MCS0811M
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 1SD2CVB685MCS0811M

This table gives cross-reference parts and alternative options found for 1SD2CVB685MCS0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SD2CVB685MCS0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
160WA6R820FA8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 1SD2CVB685MCS0811M vs 160WA6R820FA8X9
NP2C685M10020SS Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1SD2CVB685MCS0811M vs NP2C685M10020SS
B43821A1685M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED TDK Corporation 1SD2CVB685MCS0811M vs B43821A1685M000
1SD2CVB685MAR0811M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1SD2CVB685MCS0811M vs 1SD2CVB685MAR0811M
SG2C685M1012MSS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT Samwha Electronics 1SD2CVB685MCS0811M vs SG2C685M1012MSS
SG2C685M1012M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT Samwha Electronics 1SD2CVB685MCS0811M vs SG2C685M1012M
1SA2CWB685MCS1012M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1SD2CVB685MCS0811M vs 1SA2CWB685MCS1012M
B43821-A1685-M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos 1SD2CVB685MCS0811M vs B43821-A1685-M
B43821A1685M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED TDK Corporation 1SD2CVB685MCS0811M vs B43821A1685M004
1SA2CWB685MAN1012M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1SD2CVB685MCS0811M vs 1SA2CWB685MAN1012M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SD2CVB685MCS0811M by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SD2CVB685MCS0811M by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1SD2CVB685MCS0811M would you like to use for your alert(s)?
  • Please alert me when 1SD2CVB685MCS0811M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SD2CVB685MCS0811M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SD2CVB685MCS0811M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SD2CVB685MCS0811M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SD2CVB685MCS0811M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SD2CVB685MCS0811M by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: