Part Details for SG2C685M1012M by Samwha Electronics
Overview of SG2C685M1012M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2C685M1012M
SG2C685M1012M CAD Models
SG2C685M1012M Part Data Attributes
|
SG2C685M1012M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SG2C685M1012M
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03676 mA | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 88 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SG2C685M1012M
This table gives cross-reference parts and alternative options found for SG2C685M1012M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2C685M1012M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160WA6R820FA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SG2C685M1012M vs 160WA6R820FA8X9 |
NP2C685M10020SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SG2C685M1012M vs NP2C685M10020SS |
B43821A1685M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SG2C685M1012M vs B43821A1685M000 |
1SD2CVB685MAR0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SG2C685M1012M vs 1SD2CVB685MAR0811M |
SG2C685M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT | Samwha Electronics | SG2C685M1012M vs SG2C685M1012MSS |
1SA2CWB685MCS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG2C685M1012M vs 1SA2CWB685MCS1012M |
B43821-A1685-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SG2C685M1012M vs B43821-A1685-M |
B43821A1685M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SG2C685M1012M vs B43821A1685M004 |
1SA2CWB685MAN1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG2C685M1012M vs 1SA2CWB685MAN1012M |
160WA6.8MCA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount | Rubycon Corporation | SG2C685M1012M vs 160WA6.8MCA8X9 |