Part Details for B43821A1685M004 by TDK Corporation
Overview of B43821A1685M004 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821A1685M004
B43821A1685M004 CAD Models
B43821A1685M004 Part Data Attributes
|
B43821A1685M004
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43821A1685M004
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.04764 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43821A1685M004
This table gives cross-reference parts and alternative options found for B43821A1685M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A1685M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160WA6R820FA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43821A1685M004 vs 160WA6R820FA8X9 |
NP2C685M10020SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B43821A1685M004 vs NP2C685M10020SS |
B43821A1685M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43821A1685M004 vs B43821A1685M000 |
1SD2CVB685MAR0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B43821A1685M004 vs 1SD2CVB685MAR0811M |
SG2C685M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT | Samwha Electronics | B43821A1685M004 vs SG2C685M1012MSS |
SG2C685M1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT | Samwha Electronics | B43821A1685M004 vs SG2C685M1012M |
1SA2CWB685MCS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43821A1685M004 vs 1SA2CWB685MCS1012M |
B43821-A1685-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43821A1685M004 vs B43821-A1685-M |
1SA2CWB685MAN1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43821A1685M004 vs 1SA2CWB685MAN1012M |
160WA6.8MCA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount | Rubycon Corporation | B43821A1685M004 vs 160WA6.8MCA8X9 |