Part Details for 1N968CRL2 by Motorola Semiconductor Products
Overview of 1N968CRL2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N968CRL2
1N968CRL2 CAD Models
1N968CRL2 Part Data Attributes
|
1N968CRL2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N968CRL2
Motorola Semiconductor Products
Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 6.2 mA |
Alternate Parts for 1N968CRL2
This table gives cross-reference parts and alternative options found for 1N968CRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N968CRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N968CRL | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Mobility LLC | 1N968CRL2 vs 1N968CRL |
JAN1N966C-1 | Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | Microsemi Corporation | 1N968CRL2 vs JAN1N966C-1 |
TC1N968C.TR | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N968CRL2 vs TC1N968C.TR |
JAN1N968C-1 | Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | Microsemi Corporation | 1N968CRL2 vs JAN1N968C-1 |
1N966CTA | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Semiconductor Products | 1N968CRL2 vs 1N966CTA |
1N968C | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Mobility LLC | 1N968CRL2 vs 1N968C |
1N968C-1E3TR | Zener Diode | Microsemi Corporation | 1N968CRL2 vs 1N968C-1E3TR |
1N966C-1E3TR | Zener Diode | Microsemi Corporation | 1N968CRL2 vs 1N966C-1E3TR |
JANTXV1N966C-1 | Zener Diode, 16V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N968CRL2 vs JANTXV1N966C-1 |
JANTX1N968C-1 | Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | 1N968CRL2 vs JANTX1N968C-1 |