Diodes
1N966CTA2
Description: 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN

Overview of 1N966CTA2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Electronic Manufacturing

CAD Models for 1N966CTA2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N966CTA2 by Motorola Mobility LLC

1N966CTA2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Manufacturer Package Code
CASE 299
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
7.8 mA
Want to compare parts?
  1. 1N966CTA2
    Motorola Mobility LLC
    16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN
    VS

Alternate Parts for 1N966CTA2

This table gives cross-reference parts and alternative options found for 1N966CTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N966CTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N968C Zener Diode, 20V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N966CTA2 vs 1N968C
1N968CRL2 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products 1N966CTA2 vs 1N968CRL2
1N966C Zener Diode, 16V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N966CTA2 vs 1N966C
JANTXV1N966C-1 Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Cobham Semiconductor Solutions 1N966CTA2 vs JANTXV1N966C-1
TC1N966C.TB Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N966CTA2 vs TC1N966C.TB
1N968C-1E3TR Zener Diode Microsemi Corporation 1N966CTA2 vs 1N968C-1E3TR
JANTXV1N966C-1 Zener Diode, 16V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N966CTA2 vs JANTXV1N966C-1
JAN1N968C-1 Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation 1N966CTA2 vs JAN1N968C-1
1N968CTA 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N966CTA2 vs 1N968CTA
1N968CTA2 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N966CTA2 vs 1N968CTA2
Part Number Description Manufacturer Compare
1N966CRL Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products 1N966CTA2 vs 1N966CRL
JANTXV1N968C-1 Zener Diode, 20V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N966CTA2 vs JANTXV1N968C-1
JAN1N966C-1 Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc 1N966CTA2 vs JAN1N966C-1
JAN1N968C-1 Zener Diode, 20V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N966CTA2 vs JAN1N968C-1
1N968CTA2 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N966CTA2 vs 1N968CTA2
JAN1N968C-1 Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation 1N966CTA2 vs JAN1N968C-1
1N968C-1E3/TR Zener Diode, 20V V(Z), 2%, 0.5W, Microsemi Corporation 1N966CTA2 vs 1N968C-1E3/TR
1N968CTA 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N966CTA2 vs 1N968CTA
1N966C-1 Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N966CTA2 vs 1N966C-1
1N966C-1E3/TR Zener Diode, 16V V(Z), 2%, 0.5W, Microsemi Corporation 1N966CTA2 vs 1N966C-1E3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N966CTA2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N966CTA2 by Motorola Mobility LLC

  • Please alert me when 1N966CTA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N966CTA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N966CTA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N966CTA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N966CTA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N966CTA2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: