Part Details for TC1N968C.TR by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TC1N968C.TR by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1N968C.TR
TC1N968C.TR CAD Models
TC1N968C.TR Part Data Attributes
|
TC1N968C.TR
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1N968C.TR
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 6.2 mA |
Alternate Parts for TC1N968C.TR
This table gives cross-reference parts and alternative options found for TC1N968C.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1N968C.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N968C-1 | Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | Cobham Semiconductor Solutions | TC1N968C.TR vs JANTXV1N968C-1 |
TC1N966C | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | TC1N968C.TR vs TC1N966C |
JANTX1N966C-1 | Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | Microsemi Corporation | TC1N968C.TR vs JANTX1N966C-1 |
JAN1N966C-1 | Zener Diode, 16V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TC1N968C.TR vs JAN1N966C-1 |
1N966CTA | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Semiconductor Products | TC1N968C.TR vs 1N966CTA |
1N968CTA | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Mobility LLC | TC1N968C.TR vs 1N968CTA |
1N966CRL | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Mobility LLC | TC1N968C.TR vs 1N966CRL |
JANTX1N966C-1 | Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | Cobham Semiconductor Solutions | TC1N968C.TR vs JANTX1N966C-1 |
JAN1N968C-1 | Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | Cobham Semiconductor Solutions | TC1N968C.TR vs JAN1N968C-1 |
1N966C-1E3TR | Zener Diode | Microsemi Corporation | TC1N968C.TR vs 1N966C-1E3TR |