Part Details for 1N967BTR by Microsemi Corporation
Overview of 1N967BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N967BTR
1N967BTR CAD Models
1N967BTR Part Data Attributes
|
1N967BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N967BTR
Microsemi Corporation
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 1N967BTR
This table gives cross-reference parts and alternative options found for 1N967BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N967BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N967BE3 | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N967BTR vs 1N967BE3 |
1N967B | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N967BTR vs 1N967B |
1N967B | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N967BTR vs 1N967B |
1N967BE3 | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N967BTR vs 1N967BE3 |
1N967BT | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N967BTR vs 1N967BT |
1N967B/TR | Zener Diode | Microchip Technology Inc | 1N967BTR vs 1N967B/TR |
1N967B | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N967BTR vs 1N967B |
1N967BTR | Zener Diode | Microchip Technology Inc | 1N967BTR vs 1N967BTR |