Part Details for 1N967B by Microchip Technology Inc
Overview of 1N967B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N967B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1192
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N967B Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.7900 | Buy Now |
DISTI #
1N967BMS-ND
|
DigiKey | DIODE ZENER 18V 500MW DO7 Min Qty: 296 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
1N967B
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N967B) RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $3.0100 | Buy Now |
DISTI #
494-1N967B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 300 |
|
$2.7900 / $3.0100 | Buy Now |
DISTI #
1N967B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $4.3000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 116 Package Multiple: 1 | 0 |
|
$2.6200 / $3.1600 | Buy Now |
DISTI #
SMC-1N967B
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 404 |
|
RFQ | |
DISTI #
1N967B
|
Avnet Silica | Diode Zener Single 18V 5% 500mW 2-Pin Axial DO-35 (Alt: 1N967B) RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
ES Components | Microsemi/CDI 1N967B UNINSPECTED BARE DIE | 7 in Stock |
|
RFQ |
Part Details for 1N967B
1N967B CAD Models
1N967B Part Data Attributes
|
1N967B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N967B
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N967B
This table gives cross-reference parts and alternative options found for 1N967B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N967B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N967BE3 | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N967B vs 1N967BE3 |
1N967B | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N967B vs 1N967B |
1N967BE3 | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N967B vs 1N967BE3 |
1N967BT | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N967B vs 1N967BT |
1N967BTR | Zener Diode | Microsemi Corporation | 1N967B vs 1N967BTR |
1N967B/TR | Zener Diode | Microchip Technology Inc | 1N967B vs 1N967B/TR |
1N967B | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N967B vs 1N967B |
1N967BTR | Zener Diode | Microchip Technology Inc | 1N967B vs 1N967BTR |