Part Details for 1N967B by Fairchild Semiconductor Corporation
Overview of 1N967B by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N967B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, DO-204AA | 8719 |
|
$0.0221 / $0.0680 | Buy Now |
|
Rochester Electronics | 1N967 - Zener Diode, 18V, 5%, 0.5W, Unidirectional, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32500 |
|
$2.6700 / $3.1400 | Buy Now |
Part Details for 1N967B
1N967B CAD Models
1N967B Part Data Attributes
|
1N967B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N967B
Fairchild Semiconductor Corporation
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N967B
This table gives cross-reference parts and alternative options found for 1N967B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N967B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N967BE3 | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N967B vs 1N967BE3 |
1N967B | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N967B vs 1N967B |
1N967B | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N967B vs 1N967B |
1N967BE3 | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N967B vs 1N967BE3 |
1N967BT | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N967B vs 1N967BT |
1N967BTR | Zener Diode | Microsemi Corporation | 1N967B vs 1N967BTR |
1N967B/TR | Zener Diode | Microchip Technology Inc | 1N967B vs 1N967B/TR |
1N967BTR | Zener Diode | Microchip Technology Inc | 1N967B vs 1N967BTR |