1N6285C
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201,

Overview of 1N6285C by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 1N6285C by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6285C by General Instrument Corp

1N6285C
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
Breakdown Voltage-Max
42.9 V
Breakdown Voltage-Min
35.1 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6285C
    General Instrument Corp
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201,
    VS

Alternate Parts for 1N6285C

This table gives cross-reference parts and alternative options found for 1N6285C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6285C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6285C Trans Voltage Suppressor Diode, 32V V(RWM), Bidirectional, EIC Semiconductor Inc 1N6285C vs 1N6285C
1.5CE39CABKPBFREE Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6285C vs 1.5CE39CABKPBFREE
1N6285CA Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional Taiwan Semiconductor 1N6285C vs 1N6285CA
1N6285CTR Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1N6285C vs 1N6285CTR
1N6285CA Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional, EIC Semiconductor Inc 1N6285C vs 1N6285CA
1N6285C-TP Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N6285C vs 1N6285C-TP
1N6285CA-BP Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N6285C vs 1N6285CA-BP
1N6285C Trans Voltage Suppressor Diode, 31.6V V(RWM), Bidirectional Taiwan Semiconductor 1N6285C vs 1N6285C
1.5CE39CATRLEADFREE Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6285C vs 1.5CE39CATRLEADFREE
1N6285C-T Transient Suppressor, Micro Commercial Components 1N6285C vs 1N6285C-T
Part Number Description Manufacturer Compare
1.5CE30CATRPBFREE Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6285C vs 1.5CE30CATRPBFREE
1N6285CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1N6285C vs 1N6285CA
1N6285CATR Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, CASE 1, 2 PIN Microsemi Corporation 1N6285C vs 1N6285CATR
1.5CE39CATRPBFREE Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6285C vs 1.5CE39CATRPBFREE
1.5KE39CE3 Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1N6285C vs 1.5KE39CE3
1N6285C-BP Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N6285C vs 1N6285C-BP
JAN1N6053A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6285C vs JAN1N6053A
1.5KE39C-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N6285C vs 1.5KE39C-T3
1N6285C-TP Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N6285C vs 1N6285C-TP
1.5KE39CP 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1N6285C vs 1.5KE39CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6285C by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6285C by General Instrument Corp

Select Manufacturer
Which Manufacturer of 1N6285C would you like to use for your alert(s)?
  • Please alert me when 1N6285C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6285C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6285C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6285C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6285C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6285C by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: