1N6285C vs JAN1N6053A feature comparison

1N6285C General Instrument Corp

Buy Now Datasheet

JAN1N6053A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL INSTRUMENT CORP MICROSEMI CORP
Package Description O-PALF-W2 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 42.9 V 41 V
Breakdown Voltage-Min 35.1 V 37.1 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-202AA
JESD-30 Code O-PALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code DO-13
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
JESD-609 Code e0
Power Dissipation-Max 1 W
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 33 V
Terminal Finish TIN LEAD

Compare 1N6285C with alternatives

Compare JAN1N6053A with alternatives