1N6285C vs 1N6285CTR feature comparison

1N6285C General Instrument Corp

Buy Now Datasheet

1N6285CTR

Part not found

Search for 1N6285CTR
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Package Description O-PALF-W2
Reach Compliance Code unknown
Breakdown Voltage-Max 42.9 V
Breakdown Voltage-Min 35.1 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2

Compare 1N6285C with alternatives