1N5402
Description: Rectifier Diode, 1 Element, 3A, 200V V(RRM)

Overview of 1N5402 by Shanghai Lunsure Electronic Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5402 by Shanghai Lunsure Electronic Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5402 by Shanghai Lunsure Electronic Technology Co Ltd

1N5402
Shanghai Lunsure Electronic Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
3 A
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Want to compare parts?
  1. 1N5402
    Shanghai Lunsure Electronic Technology Co Ltd
    Rectifier Diode, 1 Element, 3A, 200V V(RRM)
    VS

Alternate Parts for 1N5402

This table gives cross-reference parts and alternative options found for 1N5402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM) Qua-Tron Electronics Industrial Co Ltd 1N5402 vs 1N5402
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM) Usha Ltd 1N5402 vs 1N5402
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM) FEMA Electronics Corporation 1N5402 vs 1N5402
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM) Goodwork Semiconductor Co Ltd 1N5402 vs 1N5402
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM) Fagor Electrónica 1N5402 vs 1N5402
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM) Littelfuse Inc 1N5402 vs 1N5402
1N5402 Standard Recovery Rectifiers; VRRM MAX (V): 200V; IAV MAX (A): 3A; VFM MAX (V): 1V; @ IF (A): 3A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 200V; Package: DO-27 Galaxy Microelectronics 1N5402 vs 1N5402
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM), Galaxy Semi-Conductor Co Ltd 1N5402 vs 1N5402
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM) Capar Components Corp 1N5402 vs 1N5402
1N5402 Rectifier Diode, 1 Element, 3A, 200V V(RRM) U-Fo Top-Tech Co Ltd 1N5402 vs 1N5402
Part Number Description Manufacturer Compare
HFM303L Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN Rectron Semiconductor 1N5402 vs HFM303L
1N5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, CASE A1, 2 PIN Advanced Semiconductor Inc 1N5402 vs 1N5402
BY251(Z) Rectifier Diode, 1 Element, 3A, 200V V(RRM), Galaxy Microelectronics 1N5402 vs BY251(Z)
1N5402 Rectifier Diode, Continental Device India Ltd 1N5402 vs 1N5402
HFM303L-W Rectifier Diode, Rectron Semiconductor 1N5402 vs HFM303L-W
CMR3-02TR13PBFREE Rectifier Diode, Central Semiconductor Corp 1N5402 vs CMR3-02TR13PBFREE
CMR3-02TIN/LEAD Rectifier Diode, Central Semiconductor Corp 1N5402 vs CMR3-02TIN/LEAD
FFM303-T Rectifier Diode, Rectron Semiconductor 1N5402 vs FFM303-T
BYM32(Z) Rectifier Diode, 1 Element, 3A, 200V V(RRM), Galaxy Microelectronics 1N5402 vs BYM32(Z)
FFM303V-T Rectifier Diode, Rectron Semiconductor 1N5402 vs FFM303V-T

Related Parts for 1N5402

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5402 by Shanghai Lunsure Electronic Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5402 by Shanghai Lunsure Electronic Technology Co Ltd

Select Manufacturer
Which Manufacturer of 1N5402 would you like to use for your alert(s)?
  • Please alert me when 1N5402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5402 by Shanghai Lunsure Electronic Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: