1N5402
vs
CMR3-02TIN/LEAD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.2 V
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
YES
Base Number Matches
2
1
Rohs Code
No
Package Description
SMC, 2 PIN
HTS Code
8541.10.00.80
Date Of Intro
2018-01-18
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Compare 1N5402 with alternatives
Compare CMR3-02TIN/LEAD with alternatives