Part Details for CMR3-02TR13PBFREE by Central Semiconductor Corp
Overview of CMR3-02TR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for CMR3-02TR13PBFREE
CMR3-02TR13PBFREE CAD Models
CMR3-02TR13PBFREE Part Data Attributes:
|
CMR3-02TR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR3-02TR13PBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-18 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMR3-02TR13PBFREE
This table gives cross-reference parts and alternative options found for CMR3-02TR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR3-02TR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERD03-02 | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | CMR3-02TR13PBFREE vs ERD03-02 |
CMR3-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMR3-02TR13PBFREE vs CMR3-02TIN/LEAD |
FFM303V-W | Rectifier Diode, | Rectron Semiconductor | CMR3-02TR13PBFREE vs FFM303V-W |
FFM303V-T | Rectifier Diode, | Rectron Semiconductor | CMR3-02TR13PBFREE vs FFM303V-T |
BYM36A(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | CMR3-02TR13PBFREE vs BYM36A(Z) |
BY251(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | CMR3-02TR13PBFREE vs BY251(Z) |
HFM303B-T | Rectifier Diode, | Rectron Semiconductor | CMR3-02TR13PBFREE vs HFM303B-T |
HFM303L | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | CMR3-02TR13PBFREE vs HFM303L |
HFM303L-T | Rectifier Diode, | Rectron Semiconductor | CMR3-02TR13PBFREE vs HFM303L-T |
BYM32(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | CMR3-02TR13PBFREE vs BYM32(Z) |