Part Details for 1N5334BTR by Microsemi Corporation
Overview of 1N5334BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5334BTR
1N5334BTR CAD Models
1N5334BTR Part Data Attributes:
|
1N5334BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5334BTR
Microsemi Corporation
Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
Alternate Parts for 1N5334BTR
This table gives cross-reference parts and alternative options found for 1N5334BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5334BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5334B | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5334BTR vs 1N5334B |
1N5334BTA | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | 1N5334BTR vs 1N5334BTA |
1N5334 | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5334BTR vs 1N5334 |
1N5334BG | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5334BTR vs 1N5334BG |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5334BTR vs 1N5334B |
1N5334BE3/TR | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BTR vs 1N5334BE3/TR |
1N5334 | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N5334BTR vs 1N5334 |
1N5334 | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5334BTR vs 1N5334 |
1N5334E3/TR | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BTR vs 1N5334E3/TR |
1N5334BTR | Zener Diode, 3.6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5334BTR vs 1N5334BTR |