Part Details for 1N5334B by International Semiconductor Inc
Overview of 1N5334B by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5334B
1N5334B CAD Models
1N5334B Part Data Attributes:
|
1N5334B
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5334B
International Semiconductor Inc
Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
Alternate Parts for 1N5334B
This table gives cross-reference parts and alternative options found for 1N5334B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5334B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5334E3/TR | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334B vs 1N5334E3/TR |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5334B vs 1N5334B |
1N5334A | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N5334B vs 1N5334A |
1N5334BTRLEADFREE | Zener Diode, 3.6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5334B vs 1N5334BTRLEADFREE |
1N5334B | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5334B vs 1N5334B |
1N5334B | Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5334B vs 1N5334B |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, DO-201AE | Fagor Electrónica | 1N5334B vs 1N5334B |
1N5334 | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5334B vs 1N5334 |
1N5334A | Zener Diode, 3.6V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5334B vs 1N5334A |
1N5334TR | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334B vs 1N5334TR |