Part Details for 1N5334BRLG by onsemi
Overview of 1N5334BRLG by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5334BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9751
|
Newark | Zener Diode, 5W, 3.6V, 017Aa, Zener Voltage Nom:3.6V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5334BRLG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3820 |
|
$0.2780 / $0.5840 | Buy Now |
DISTI #
38AJ2360
|
Newark | Zener Diode, 5W, 3.6V, Axial Leaded, Zener Voltage Vz Typ:3.6V, Power Dissipation Pd:5W, Diode Case Style:Axial Leaded, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N5334 Series, Automotiverohs Compliant: Yes |Onsemi 1N5334BRLG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 830 |
|
$0.2990 / $0.6040 | Buy Now |
DISTI #
42K2846
|
Newark | Zener Diode, 5W, 3.6V, 017Aa, Zener Voltage Nom:3.6V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5334BRLG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.1900 | Buy Now |
DISTI #
1N5334BRLGOSCT-ND
|
DigiKey | DIODE ZENER 3.6V 5W AXIAL Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9967 In Stock |
|
$0.1606 / $0.5500 | Buy Now |
DISTI #
1N5334BRLG
|
Avnet Americas | Diode Zener Single 3.6V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5334BRLG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1678 / $0.1878 | Buy Now |
DISTI #
09R9751
|
Avnet Americas | Diode Zener Single 3.6V 5% 5W 2-Pin Case 017AA-01 T/R - Product that comes on tape, but is not reeled (Alt: 09R9751) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 3820 Partner Stock |
|
$0.3150 / $0.5840 | Buy Now |
DISTI #
863-1N5334BRLG
|
Mouser Electronics | Zener Diodes 3.6V 5W RoHS: Compliant | 36851 |
|
$0.1600 / $0.5500 | Buy Now |
|
Future Electronics | 1N5334B Series 5 W 1 A 3.6 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1570 / $0.1640 | Buy Now |
|
Future Electronics | 1N5334B Series 5 W 1 A 3.6 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1570 / $0.1640 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for 1N5334BRLG
1N5334BRLG CAD Models
1N5334BRLG Part Data Attributes:
|
1N5334BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5334BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 3.6 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
Alternate Parts for 1N5334BRLG
This table gives cross-reference parts and alternative options found for 1N5334BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5334BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5334AE3/TR | Zener Diode, 3.6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BRLG vs 1N5334AE3/TR |
1N5334TR | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BRLG vs 1N5334TR |
1N5334BG | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5334BRLG vs 1N5334BG |
1N5334 | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5334BRLG vs 1N5334 |
1N5334BTR | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BRLG vs 1N5334BTR |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5334BRLG vs 1N5334B |
1N5334BTR | Zener Diode, 3.6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5334BRLG vs 1N5334BTR |
1N5334BE3/TR | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BRLG vs 1N5334BE3/TR |
1N5334B | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5334BRLG vs 1N5334B |
1N5334A | Zener Diode, 3.6V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5334BRLG vs 1N5334A |