Diodes
1N5334BRL
Description: 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN

Overview of 1N5334BRL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5334BRL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5334BRL by onsemi

1N5334BRL
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 017AA-01
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
350 mA
Want to compare parts?
  1. 1N5334BRL
    onsemi
    3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN
    VS

Alternate Parts for 1N5334BRL

This table gives cross-reference parts and alternative options found for 1N5334BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5334BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5334 Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional Motorola Semiconductor Products 1N5334BRL vs 1N5334
1N5334BTR Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5334BRL vs 1N5334BTR
1N5334 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5334BRL vs 1N5334
1N5334BE3/TR Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5334BRL vs 1N5334BE3/TR
1N5334A 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5334BRL vs 1N5334A
1N5334B Zener Diode, 3.6V V(Z), 5%, 5W, DO-201AE Fagor Electrónica 1N5334BRL vs 1N5334B
1N5334B Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5334BRL vs 1N5334B
1N5334AE3TR Zener Diode, 3.6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5334BRL vs 1N5334AE3TR
1N5334B Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, Central Semiconductor Corp 1N5334BRL vs 1N5334B
1N5334B Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional Baneasa SA 1N5334BRL vs 1N5334B
Part Number Description Manufacturer Compare
1N5334 Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5334BRL vs 1N5334
1N3822A-1 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5334BRL vs 1N3822A-1
MX1N4729APE3TR Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N5334BRL vs MX1N4729APE3TR
1N5334 Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional Motorola Semiconductor Products 1N5334BRL vs 1N5334
JANTX1N3822A-1 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5334BRL vs JANTX1N3822A-1
1N4729A-LF Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5334BRL vs 1N4729A-LF
JANTX1N3822A Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N5334BRL vs JANTX1N3822A
MQ1N4729AGE3 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N5334BRL vs MQ1N4729AGE3
1N5334BE3/TR Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5334BRL vs 1N5334BE3/TR
1N3822A-TP Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components 1N5334BRL vs 1N3822A-TP

Related Parts for 1N5334BRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5334BRL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5334BRL by onsemi

  • Please alert me when 1N5334BRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5334BRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5334BRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5334BRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5334BRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5334BRL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: