There are no models available for this part yet.
Overview of 1N5236A(DO-35)P by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N5236A(DO-35)P by Micro Commercial Components
Part Data Attributes for 1N5236A(DO-35)P by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
DO-35
|
Package Description
|
GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
Alternate Parts for 1N5236A(DO-35)P
This table gives cross-reference parts and alternative options found for 1N5236A(DO-35)P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236A(DO-35)P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5236A | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5236A(DO-35)P vs 1N5236A |
1N5236A-1TR | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A(DO-35)P vs 1N5236A-1TR |
1N5236AT-11A | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236A(DO-35)P vs 1N5236AT-11A |
1N5236A-1 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A(DO-35)P vs 1N5236A-1 |
1N5236AT/B | Zener Diode, 7.5V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5236A(DO-35)P vs 1N5236AT/B |
1N5236AT-88 | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236A(DO-35)P vs 1N5236AT-88 |
MX1N5236A-1 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A(DO-35)P vs MX1N5236A-1 |
1N5236A | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5236A(DO-35)P vs 1N5236A |
MQ1N5236A-1E3 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A(DO-35)P vs MQ1N5236A-1E3 |
1N5236A | Zener Diode, 7.5V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5236A(DO-35)P vs 1N5236A |