Part Details for 1N5236AT-11A by ROHM Semiconductor
Overview of 1N5236AT-11A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Part Details for 1N5236AT-11A
1N5236AT-11A CAD Models
1N5236AT-11A Part Data Attributes
|
1N5236AT-11A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5236AT-11A
ROHM Semiconductor
Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 4.35 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5236AT-11A
This table gives cross-reference parts and alternative options found for 1N5236AT-11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236AT-11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5236A | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5236AT-11A vs 1N5236A |
1N5236A-1TR | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236AT-11A vs 1N5236A-1TR |
1N5236A-1 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236AT-11A vs 1N5236A-1 |
1N5236AT/B | Zener Diode, 7.5V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5236AT-11A vs 1N5236AT/B |
1N5236AT-88 | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236AT-11A vs 1N5236AT-88 |
MX1N5236A-1 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236AT-11A vs MX1N5236A-1 |
1N5236A | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5236AT-11A vs 1N5236A |
MQ1N5236A-1E3 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236AT-11A vs MQ1N5236A-1E3 |
1N5236A | Zener Diode, 7.5V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5236AT-11A vs 1N5236A |
1N5236AT-12 | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236AT-11A vs 1N5236AT-12 |