Part Details for 1N5236(DO-35) by Microsemi Corporation
Overview of 1N5236(DO-35) by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5236(DO-35)
1N5236(DO-35) CAD Models
1N5236(DO-35) Part Data Attributes
|
1N5236(DO-35)
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5236(DO-35)
Microsemi Corporation
Zener Diode, 7.5V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5236(DO-35)
This table gives cross-reference parts and alternative options found for 1N5236(DO-35). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236(DO-35), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL5236B-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | 1N5236(DO-35) vs DL5236B-GT1 |
1N5236-G | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | 1N5236(DO-35) vs 1N5236-G |
1N5236B(DO-35) | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5236(DO-35) vs 1N5236B(DO-35) |
1N5226B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5236(DO-35) vs 1N5226B |
1N5236BRR1 | onsemi | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5236(DO-35) vs 1N5236BRR1 |
1N5226BTR | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5236(DO-35) vs 1N5226BTR |
ZMM5236B-G | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | 1N5236(DO-35) vs ZMM5236B-G |
1N5236D | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5236(DO-35) vs 1N5236D |
MMSZ5226B-G | Sensitron Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | 1N5236(DO-35) vs MMSZ5226B-G |
MMSZ5226B-T1 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N5236(DO-35) vs MMSZ5226B-T1 |