Part Details for 1N5232DURTR by Microsemi Corporation
Overview of 1N5232DURTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5232DURTR
1N5232DURTR CAD Models
1N5232DURTR Part Data Attributes
|
1N5232DURTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5232DURTR
Microsemi Corporation
Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5232DURTR
This table gives cross-reference parts and alternative options found for 1N5232DURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232DURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5232DE3 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | 1N5232DURTR vs MLL5232DE3 |
MV1N5232DUR-1E3TR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5232DURTR vs MV1N5232DUR-1E3TR |
1N5232DURE3TR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5232DURTR vs 1N5232DURE3TR |
MSP1N5232DUR-1E3 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5232DURTR vs MSP1N5232DUR-1E3 |
1N5232DUR-1 | Zener Diode | Microsemi Corporation | 1N5232DURTR vs 1N5232DUR-1 |
MQ1N5232DUR-1 | Zener Diode | Microsemi Corporation | 1N5232DURTR vs MQ1N5232DUR-1 |
MX1N5232DUR-1 | Zener Diode | Microsemi Corporation | 1N5232DURTR vs MX1N5232DUR-1 |
CDLL5232D | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5232DURTR vs CDLL5232D |
1N5232DUR-1E3 | Zener Diode | Microsemi Corporation | 1N5232DURTR vs 1N5232DUR-1E3 |
MSP1N5232DUR-1 | Zener Diode | Microsemi Corporation | 1N5232DURTR vs MSP1N5232DUR-1 |