Part Details for 1N5232DUR-1E3 by Microsemi Corporation
Overview of 1N5232DUR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N5232DUR-1E3
1N5232DUR-1E3 CAD Models
1N5232DUR-1E3 Part Data Attributes
|
1N5232DUR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5232DUR-1E3
Microsemi Corporation
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for 1N5232DUR-1E3
This table gives cross-reference parts and alternative options found for 1N5232DUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232DUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5232DE3 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | 1N5232DUR-1E3 vs MLL5232DE3 |
MV1N5232DUR-1E3TR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5232DUR-1E3 vs MV1N5232DUR-1E3TR |
1N5232DURE3TR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5232DUR-1E3 vs 1N5232DURE3TR |
MSP1N5232DUR-1E3 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5232DUR-1E3 vs MSP1N5232DUR-1E3 |
1N5232DUR-1 | Zener Diode | Microsemi Corporation | 1N5232DUR-1E3 vs 1N5232DUR-1 |
MQ1N5232DUR-1 | Zener Diode | Microsemi Corporation | 1N5232DUR-1E3 vs MQ1N5232DUR-1 |
MX1N5232DUR-1 | Zener Diode | Microsemi Corporation | 1N5232DUR-1E3 vs MX1N5232DUR-1 |
CDLL5232D | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5232DUR-1E3 vs CDLL5232D |
1N5232DURTR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5232DUR-1E3 vs 1N5232DURTR |
MSP1N5232DUR-1 | Zener Diode | Microsemi Corporation | 1N5232DUR-1E3 vs MSP1N5232DUR-1 |