Part Details for MSP1N5232DUR-1 by Microsemi Corporation
Overview of MSP1N5232DUR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1N5232DUR-1
MSP1N5232DUR-1 CAD Models
MSP1N5232DUR-1 Part Data Attributes
|
MSP1N5232DUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1N5232DUR-1
Microsemi Corporation
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MSP1N5232DUR-1
This table gives cross-reference parts and alternative options found for MSP1N5232DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5232DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5232DE3 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | MSP1N5232DUR-1 vs MLL5232DE3 |
MSP1N5232DUR-1E3TR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSP1N5232DUR-1 vs MSP1N5232DUR-1E3TR |
CDLL5232DE3 | Zener Diode, 5.6V V(Z), 1%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | MSP1N5232DUR-1 vs CDLL5232DE3 |
MQ1N5232DUR-1TR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSP1N5232DUR-1 vs MQ1N5232DUR-1TR |
CDLL5232D | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | MSP1N5232DUR-1 vs CDLL5232D |
1N5232DURTR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSP1N5232DUR-1 vs 1N5232DURTR |
MX1N5232DUR-1 | Zener Diode | Microsemi Corporation | MSP1N5232DUR-1 vs MX1N5232DUR-1 |
1N5232DURE3TR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSP1N5232DUR-1 vs 1N5232DURE3TR |
1N5232DUR-1E3 | Zener Diode | Microsemi Corporation | MSP1N5232DUR-1 vs 1N5232DUR-1E3 |
1N5232DUR-1TR | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSP1N5232DUR-1 vs 1N5232DUR-1TR |