1N4933R
Description: Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2

Overview of 1N4933R by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4933R by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4933R by Microsemi Corporation

1N4933R
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4933R
    Microsemi Corporation
    Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2
    VS

Alternate Parts for 1N4933R

This table gives cross-reference parts and alternative options found for 1N4933R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4933GL-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Diodes Incorporated 1N4933R vs 1N4933GL-T
1N4933-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN Rectron Semiconductor 1N4933R vs 1N4933-T
1N4933GP-E3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4933R vs 1N4933GP-E3
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Surge Components Inc 1N4933R vs 1N4933
1N4933TR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4933R vs 1N4933TR
1N4933GP-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4933R vs 1N4933GP-E3/73
1N4933GL Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Diodes Incorporated 1N4933R vs 1N4933GL
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON 1N4933R vs 1N4933
1N4933-B Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN Rectron Semiconductor 1N4933R vs 1N4933-B
1N4933-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4933R vs 1N4933-T
Part Number Description Manufacturer Compare
1N4933-B Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN Rectron Semiconductor 1N4933R vs 1N4933-B
1N4933GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4933R vs 1N4933GP-E3/54
1N4933-T/B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4933R vs 1N4933-T/B
1N4933RL 50 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi 1N4933R vs 1N4933RL
1N4933TR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica 1N4933R vs 1N4933TR
1N4933-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4933R vs 1N4933-T
1N4933GPAMP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4933R vs 1N4933GPAMP
1N4933-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN Rectron Semiconductor 1N4933R vs 1N4933-T
1N4933GP-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4933R vs 1N4933GP-E3/73
1N4933GL Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Diodes Incorporated 1N4933R vs 1N4933GL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4933R by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4933R by Microsemi Corporation

  • Please alert me when 1N4933R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4933R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4933R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4933R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4933R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4933R by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: