Part Details for 1N4933GL-T by Diodes Incorporated
Overview of 1N4933GL-T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4933GL-T
1N4933GL-T CAD Models
1N4933GL-T Part Data Attributes
|
1N4933GL-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4933GL-T
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCH | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4933GL-T
This table gives cross-reference parts and alternative options found for 1N4933GL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933GL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4933L | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | 1N4933GL-T vs 1N4933L |
1N4933 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | 1N4933GL-T vs 1N4933 |
1N4933 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4933GL-T vs 1N4933 |
1N4933 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | 1N4933GL-T vs 1N4933 |
1N4933GP/56 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4933GL-T vs 1N4933GP/56 |
1N4933GP/73 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4933GL-T vs 1N4933GP/73 |
1N4933-B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | 1N4933GL-T vs 1N4933-B |
1N4933GP-E3/54 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4933GL-T vs 1N4933GP-E3/54 |