1N4933R
vs
1N4933
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMIKRON INTERNATIONAL
|
Package Description |
O-LALF-W2
|
PLASTIC, DO-41, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.2 µs
|
0.2 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN SILVER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-41
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JEDEC-95 Code |
|
DO-204AL
|
Non-rep Pk Forward Current-Max |
|
30 A
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
|
|
|
Compare 1N4933R with alternatives
Compare 1N4933 with alternatives