Part Details for 1N4933GP by CHENMKO Enterprise Co Ltd
Overview of 1N4933GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4933GP
1N4933GP CAD Models
1N4933GP Part Data Attributes
|
1N4933GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4933GP
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4933GP
This table gives cross-reference parts and alternative options found for 1N4933GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1H1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N4933GP vs 1H1G |
SF11SP1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1N4933GP vs SF11SP1G |
1N4933GPPPBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N4933GP vs 1N4933GPPPBFREE |
HT11A0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4933GP vs HT11A0G |
F1T1GR0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4933GP vs F1T1GR0G |
HER101SB0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1N4933GP vs HER101SB0 |
1N4933HR | Rectifier Diode | Digitron Semiconductors | 1N4933GP vs 1N4933HR |
SF4001-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N4933GP vs SF4001-TAP |
RL101-N-2-1-AP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4933GP vs RL101-N-2-1-AP-HF |
FR101SB0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4933GP vs FR101SB0 |