Filter Your Search
1 - 10 of 48 results
|
1N4933GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N4933GP-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 A | 1.2 V | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41, 2 PIN | compliant | Vishay | |||||||||||
|
1N4933GP/4G
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||||||
|
1N4933GP
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 150 ns | 2.73 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | D4, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||||
|
1N4933GP
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1 A | 150 ns | 2.73 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | COMMERCIAL | O-PALF-W2 | e3 | DO-41 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-PALF-W2 | unknown | DO-41 | 2 | ||||||||||||||
|
1N4933GP
Surge Components Inc
|
Check for Price | Obsolete | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-XALF-W2 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||||||||||||||
|
1N4933GP-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Not Recommended | 1 A | 1.2 V | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | Vishay | DO-41 | 2 | |||||||
|
1N4933GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N4933GP
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1 A | 1.2 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N4933GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 1 A | 1.2 V | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 30 A | 1 | 50 V | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.80 |