Part Details for 1N4933GPPPBFREE by Central Semiconductor Corp
Overview of 1N4933GPPPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4933GPPPBFREE
1N4933GPPPBFREE CAD Models
1N4933GPPPBFREE Part Data Attributes:
|
1N4933GPPPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4933GPPPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-09-26 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4933GPPPBFREE
This table gives cross-reference parts and alternative options found for 1N4933GPPPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933GPPPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4001D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4933GPPPBFREE vs 1N4001D1 |
DL105 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | Diodes Incorporated | 1N4933GPPPBFREE vs DL105 |
HER101SP0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1N4933GPPPBFREE vs HER101SP0G |
HT11G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | 1N4933GPPPBFREE vs HT11G |
1N4001GT&A | Rectifier Diode, | Continental Device India Ltd | 1N4933GPPPBFREE vs 1N4001GT&A |
1T1GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4933GPPPBFREE vs 1T1GH |
RL101-N-1-4-AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4933GPPPBFREE vs RL101-N-1-4-AP |
FR101SB0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4933GPPPBFREE vs FR101SB0G |
RL101-N-0-2-AP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4933GPPPBFREE vs RL101-N-0-2-AP-HF |
SF11SR0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1N4933GPPPBFREE vs SF11SR0 |