Part Details for 1N4731DPTR by Microsemi Corporation
Overview of 1N4731DPTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4731DPTR
1N4731DPTR CAD Models
1N4731DPTR Part Data Attributes
|
1N4731DPTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4731DPTR
Microsemi Corporation
Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 58 mA |
Alternate Parts for 1N4731DPTR
This table gives cross-reference parts and alternative options found for 1N4731DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4731DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4731DGTR | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4731DPTR vs MX1N4731DGTR |
1N3824D-AP | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | 1N4731DPTR vs 1N3824D-AP |
MSP1N4731DG | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4731DPTR vs MSP1N4731DG |
1N4731DRL | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | 1N4731DPTR vs 1N4731DRL |
MQ1N4731DGE3TR | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4731DPTR vs MQ1N4731DGE3TR |
MV1N4731DGE3 | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4731DPTR vs MV1N4731DGE3 |
MX1N4731DGE3 | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4731DPTR vs MX1N4731DGE3 |
MQ1N4731DPE3TR | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4731DPTR vs MQ1N4731DPE3TR |
MQ1N4731DPTR | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4731DPTR vs MQ1N4731DPTR |
1N3824D-TP | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | 1N4731DPTR vs 1N3824D-TP |