Part Details for MQ1N4731DGE3 by Microsemi Corporation
Overview of MQ1N4731DGE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N4731DGE3
MQ1N4731DGE3 CAD Models
MQ1N4731DGE3 Part Data Attributes
|
MQ1N4731DGE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N4731DGE3
Microsemi Corporation
Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 58 mA |
Alternate Parts for MQ1N4731DGE3
This table gives cross-reference parts and alternative options found for MQ1N4731DGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4731DGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3824D-AP | Micro Commercial Components | Check for Price | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | MQ1N4731DGE3 vs 1N3824D-AP |
MQ1N4731DGTR | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | MQ1N4731DGE3 vs MQ1N4731DGTR |
MSP1N4731DGE3 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | MQ1N4731DGE3 vs MSP1N4731DGE3 |
1N3824D-B | Micro Commercial Components | Check for Price | Zener Diode, | MQ1N4731DGE3 vs 1N3824D-B |
MX1N4731DPTR | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MQ1N4731DGE3 vs MX1N4731DPTR |
MQ1N4731DPTR | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MQ1N4731DGE3 vs MQ1N4731DPTR |
1N4731DPTR | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MQ1N4731DGE3 vs 1N4731DPTR |