Part Details for 1N4731DRL by Motorola Semiconductor Products
Overview of 1N4731DRL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4731DRL
1N4731DRL CAD Models
1N4731DRL Part Data Attributes
|
1N4731DRL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4731DRL
Motorola Semiconductor Products
Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 58 mA |
Alternate Parts for 1N4731DRL
This table gives cross-reference parts and alternative options found for 1N4731DRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4731DRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4731DGTR | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4731DRL vs MX1N4731DGTR |
1N3824D-AP | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | 1N4731DRL vs 1N3824D-AP |
MSP1N4731DG | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4731DRL vs MSP1N4731DG |
MQ1N4731DGE3TR | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4731DRL vs MQ1N4731DGE3TR |
MV1N4731DGE3 | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4731DRL vs MV1N4731DGE3 |
MX1N4731DGE3 | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4731DRL vs MX1N4731DGE3 |
MQ1N4731DPE3TR | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4731DRL vs MQ1N4731DPE3TR |
MQ1N4731DPTR | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4731DRL vs MQ1N4731DPTR |
1N3824D-TP | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | 1N4731DRL vs 1N3824D-TP |
MSP1N4731DGE3 | Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4731DRL vs MSP1N4731DGE3 |