1N4448
Description: Rectifier Diode, 1 Element, 0.15A, 100V V(RRM)

Overview of 1N4448 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4448 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4448 by RFE International Inc

1N4448
RFE International Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
200 °C
Output Current-Max
0.15 A
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Want to compare parts?
  1. 1N4448
    RFE International Inc
    Rectifier Diode, 1 Element, 0.15A, 100V V(RRM)
    VS

Alternate Parts for 1N4448

This table gives cross-reference parts and alternative options found for 1N4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Harris Semiconductor 1N4448 vs 1N4448
1N4448 Rectifier Diode, Comchip Technology Corporation Ltd 1N4448 vs 1N4448
1N4448 Rectifier Diode Shenzhen Yixinsemi Electronics Co Ltd 1N4448 vs 1N4448
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Shanghai Lunsure Electronic Technology Co Ltd 1N4448 vs 1N4448
1N4448 Rectifier Diode, Schottky, 1 Element, 0.15A, 75V V(RRM) Rugao Dachang Electronics Co Ltd 1N4448 vs 1N4448
1N4448 Rectifier Diode, Schottky, 1 Element, 0.15A, 75V V(RRM) WEITRON INTERNATIONAL CO., LTD. 1N4448 vs 1N4448
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) General Diode Corp 1N4448 vs 1N4448
1N4448 Rectifier Diode Bytesonic Corporation 1N4448 vs 1N4448
1N4448 Rectifier Diode, Cheng-Yi Electronic Co Ltd 1N4448 vs 1N4448
1N4448 Rectifier Diode Weitronic Enterprise Co Ltd 1N4448 vs 1N4448
Part Number Description Manufacturer Compare
1N914 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Taitron Components Inc 1N4448 vs 1N914
1N916A Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Semitronics Corp 1N4448 vs 1N916A
1N4148W Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Taiwan Semiconductor 1N4448 vs 1N4148W
1N914 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, VPT Components 1N4448 vs 1N914
1N4449 Rectifier Diode, Continental Device India Ltd 1N4448 vs 1N4449
BAV16WS Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Jiangsu Changjiang Electronics Technology Co Ltd 1N4448 vs BAV16WS
1N4449 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Telefunken Microelectronics Gmbh 1N4448 vs 1N4449
KDS4148U-RTK/HU Rectifier Diode, KEC 1N4448 vs KDS4148U-RTK/HU
BAV16WS Rectifier Diode, Taitron Components Inc 1N4448 vs BAV16WS
1N916A Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Galaxy Microelectronics 1N4448 vs 1N916A

Related Parts for 1N4448

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4448 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4448 by RFE International Inc

Select Manufacturer
Which Manufacturer of 1N4448 would you like to use for your alert(s)?
  • Please alert me when 1N4448 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4448 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4448 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4448 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4448.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4448 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: