Part Details for 1N4448 by Cheng-Yi Electronic Co Ltd
Overview of 1N4448 by Cheng-Yi Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4448
1N4448 CAD Models
1N4448 Part Data Attributes
|
1N4448
Cheng-Yi Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4448
Cheng-Yi Electronic Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHENG-YI ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4448
This table gives cross-reference parts and alternative options found for 1N4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode | Shenzhen Yixinsemi Electronics Co Ltd | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode, Schottky, 1 Element, 0.15A, 75V V(RRM) | Rugao Dachang Electronics Co Ltd | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode, Schottky, 1 Element, 0.15A, 75V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | General Diode Corp | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode | Bytesonic Corporation | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode | Weitronic Enterprise Co Ltd | 1N4448 vs 1N4448 |
1N4448 | Rectifier Diode, | EIC Semiconductor Inc | 1N4448 vs 1N4448 |