Part Details for 1N4449 by Continental Device India Ltd
Overview of 1N4449 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4449
1N4449 CAD Models
1N4449 Part Data Attributes
|
1N4449
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4449
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4449
This table gives cross-reference parts and alternative options found for 1N4449. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4449, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4449 | Rectifier Diode | Bytesonic Corporation | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Semi-Conductor Co Ltd | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Fairchild Semiconductor Corporation | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Semitronics Corp | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Sensitron Semiconductors | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Telefunken Microelectronics Gmbh | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, | EIC Semiconductor Inc | 1N4449 vs 1N4449 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | 1N4449 vs 1N4449 |