Part Details for 1N4148D2B-JQRS.LVT1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N4148D2B-JQRS.LVT1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148D2B-JQRS.LVT1
1N4148D2B-JQRS.LVT1 CAD Models
1N4148D2B-JQRS.LVT1 Part Data Attributes
|
1N4148D2B-JQRS.LVT1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N4148D2B-JQRS.LVT1
TT Electronics Power and Hybrid / Semelab Limited
0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N4148D2B-JQRS.LVT1
This table gives cross-reference parts and alternative options found for 1N4148D2B-JQRS.LVT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148D2B-JQRS.LVT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148D2B-JQRS.L1DM | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2B-JQRS.LVT1 vs 1N4148D2B-JQRS.L1DM |
1N4148D2B-JQRS.GRPB | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2B-JQRS.LVT1 vs 1N4148D2B-JQRS.GRPB |
1N4148D2A-JQRS.GCDM | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2B-JQRS.LVT1 vs 1N4148D2A-JQRS.GCDM |
SCA1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, DIE-2 | Semicoa Semiconductors | 1N4148D2B-JQRS.LVT1 vs SCA1N4148 |
1N4148D2B-JQRS.L2D | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2B-JQRS.LVT1 vs 1N4148D2B-JQRS.L2D |
1N4148D2B-JQRS.LVT1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N4148D2B-JQRS.LVT1 vs 1N4148D2B-JQRS.LVT1 |
1N4148D2A-JQRS | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148D2B-JQRS.LVT1 vs 1N4148D2A-JQRS |
1N4148D2B-JQRS.GBDM | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2B-JQRS.LVT1 vs 1N4148D2B-JQRS.GBDM |
BAS116RFG | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | 1N4148D2B-JQRS.LVT1 vs BAS116RFG |
1N4148D2B-JQRS.L1DM | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N4148D2B-JQRS.LVT1 vs 1N4148D2B-JQRS.L1DM |