1N4148D2B-JQRS.GRPB
Description: 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN

Overview of 1N4148D2B-JQRS.GRPB by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1N4148D2B-JQRS.GRPB by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4148D2B-JQRS.GRPB by TT Electronics Power and Hybrid / Semelab Limited

1N4148D2B-JQRS.GRPB
TT Electronics Power and Hybrid / Semelab Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Package Description
R-CDSO-N2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. 1N4148D2B-JQRS.GRPB
    TT Electronics Power and Hybrid / Semelab Limited
    0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
    VS

Alternate Parts for 1N4148D2B-JQRS.GRPB

This table gives cross-reference parts and alternative options found for 1N4148D2B-JQRS.GRPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148D2B-JQRS.GRPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCA1N4148 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, DIE-2 Semicoa Semiconductors 1N4148D2B-JQRS.GRPB vs SCA1N4148
BAS16W Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd 1N4148D2B-JQRS.GRPB vs BAS16W
1N4148D2A-JQRS Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N4148D2B-JQRS.GRPB vs 1N4148D2A-JQRS
1N4148D2B-JQRS.LVT1 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N4148D2B-JQRS.GRPB vs 1N4148D2B-JQRS.LVT1
BAS116 Rectifier Diode Taiwan Semiconductor 1N4148D2B-JQRS.GRPB vs BAS116
BAS116-D0RFG Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor 1N4148D2B-JQRS.GRPB vs BAS116-D0RFG
JANTX1N4148UBC Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, CERAMIC, UBC-3 Microsemi Corporation 1N4148D2B-JQRS.GRPB vs JANTX1N4148UBC
1N4148D2B-JQRS.GBDM Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N4148D2B-JQRS.GRPB vs 1N4148D2B-JQRS.GBDM
1N4148D2B-JQRS.L2D Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N4148D2B-JQRS.GRPB vs 1N4148D2B-JQRS.L2D
1N4148D2A-JQRS 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N4148D2B-JQRS.GRPB vs 1N4148D2A-JQRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148D2B-JQRS.GRPB by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148D2B-JQRS.GRPB by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 1N4148D2B-JQRS.GRPB would you like to use for your alert(s)?
  • Please alert me when 1N4148D2B-JQRS.GRPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4148D2B-JQRS.GRPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148D2B-JQRS.GRPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4148D2B-JQRS.GRPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148D2B-JQRS.GRPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148D2B-JQRS.GRPB by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: