Part Details for 1N4148D2A-JQRS by TT Electronics Resistors
Overview of 1N4148D2A-JQRS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148D2A-JQRS
1N4148D2A-JQRS CAD Models
1N4148D2A-JQRS Part Data Attributes
|
1N4148D2A-JQRS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N4148D2A-JQRS
TT Electronics Resistors
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148D2A-JQRS
This table gives cross-reference parts and alternative options found for 1N4148D2A-JQRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148D2A-JQRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCA1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, DIE-2 | Semicoa Semiconductors | 1N4148D2A-JQRS vs SCA1N4148 |
BAS16W | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | 1N4148D2A-JQRS vs BAS16W |
1N4148D2B-JQRS.LVT1 | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS vs 1N4148D2B-JQRS.LVT1 |
BAS116 | Rectifier Diode | Taiwan Semiconductor | 1N4148D2A-JQRS vs BAS116 |
BAS116-D0RFG | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | 1N4148D2A-JQRS vs BAS116-D0RFG |
JANTX1N4148UBC | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, CERAMIC, UBC-3 | Microsemi Corporation | 1N4148D2A-JQRS vs JANTX1N4148UBC |
1N4148D2B-JQRS.GBDM | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS vs 1N4148D2B-JQRS.GBDM |
1N4148D2B-JQRS.L2D | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS vs 1N4148D2B-JQRS.L2D |
1N4148D2A-JQRS | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS vs 1N4148D2A-JQRS |
JAN1N4148UBC | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, CERAMIC, UBC-3 | Microsemi Corporation | 1N4148D2A-JQRS vs JAN1N4148UBC |