Filter Your Search
1 - 10 of 10 results
|
1N4148-35
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||
|
1N4148-35T/R13
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||
|
1N4148-35_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | O-LALF-W2 | DO-35 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
1N4148-35T/R15
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | NO | 100 V | O-XALF-W2 | DO-34 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||
|
1N4148-35B
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
1N4148-35T/B
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
1N4148-35
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | DO-35 | GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
1N4148-35_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | O-LALF-W2 | DO-35 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
1N4148-35_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | O-LALF-W2 | DO-35 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
1N4148-35_AX_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | O-LALF-W2 | DO-35 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 |