Part Details for 1N3604 by General Diode Corp
Overview of 1N3604 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N3604
1N3604 CAD Models
1N3604 Part Data Attributes
|
1N3604
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N3604
General Diode Corp
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N3604
This table gives cross-reference parts and alternative options found for 1N3604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RY | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Taiwan Semiconductor | 1N3604 vs TS4148RY |
SCS4148LWS-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | 1N3604 vs SCS4148LWS-C |
SCS4148LWS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N3604 vs SCS4148LWS |
1N4148WT-T | Rectifier Diode, | Rectron Semiconductor | 1N3604 vs 1N4148WT-T |
MMBD4148M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N3604 vs MMBD4148M |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N3604 vs 1N4148WG |
BAV16WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N3604 vs BAV16WS-T1 |
1N4148LW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N3604 vs 1N4148LW |
1N4148LW-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | 1N3604 vs 1N4148LW-C |
1N4448WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N3604 vs 1N4448WSG |