Filter Your Search
1 - 10 of 51 results
|
1N3604T-87
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1N3604VC
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
1N3604TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
1N3604HS
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
1N3604T-84
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1N3604
General Diode Corp
|
Check for Price | No | Obsolete | 150 mA | 1 V | 2 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||
|
1N3604T-87Y
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
1N3604T-11A
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1N3604
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 1 V | 2 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 450 mA | 1 | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
1N3604LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 |