-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Fast Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9569
|
Newark | Small Signal Diode 150V 200Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:150V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:3Μs, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N3595 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5937 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
26AC5778
|
Newark | 150V Low Leakage Rohs Compliant: Yes |Onsemi 1N3595 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
1N3595-ND
|
DigiKey | DIODE GEN PURP 150V 200MA DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36887 In Stock |
|
$0.0258 / $0.2300 | Buy Now |
DISTI #
1N3595
|
Avnet Americas | Diode Switching 150V 0.2A 2-Pin DO-35 Bulk - Bulk (Alt: 1N3595) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
512-1N3595
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Conductance Fast RoHS: Compliant | 17910 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | 1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 21013Bulk |
|
$0.0200 / $0.0243 | Buy Now |
|
Future Electronics | 1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 3597Bulk |
|
$0.0200 / $0.0243 | Buy Now |
|
Future Electronics | 1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0200 / $0.0243 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1250 | 4650 |
|
$0.1699 / $0.1751 | Buy Now |
DISTI #
1N3595
|
Avnet Silica | Diode Switching 150V 0.2A 2-Pin DO-35 Bulk (Alt: 1N3595) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N3595
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N3595
onsemi
High Conductance Fast Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N3595. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3595, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3595-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N3595 vs JAN1N3595-1 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595 vs 1N3595 |
JANTX1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595 vs JANTX1N3595 |
JAN1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595 vs JAN1N3595 |
1N3595 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corporation | 1N3595 vs 1N3595 |
1N3595E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N3595 vs 1N3595E3 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N3595 vs 1N3595 |
JANTXV1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595 vs JANTXV1N3595 |
1N3595TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N3595 vs 1N3595TR |
JANTX1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | Microchip Technology Inc | 1N3595 vs JANTX1N3595-1 |