Part Details for 1N3064T-77 by ROHM Semiconductor
Overview of 1N3064T-77 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N3064T-77
1N3064T-77 CAD Models
1N3064T-77 Part Data Attributes:
|
1N3064T-77
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N3064T-77
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3064T-77
This table gives cross-reference parts and alternative options found for 1N3064T-77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3064T-77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3064TRLEADFREE | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064T-77 vs 1N3064TRLEADFREE |
1N3064BK | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064T-77 vs 1N3064BK |
1N3064 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N3064T-77 vs 1N3064 |
1N3064TR | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064T-77 vs 1N3064TR |
JAN1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon, | Unitrode Corp (RETIRED) | 1N3064T-77 vs JAN1N3064 |
1N3064 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064T-77 vs 1N3064 |
1N3064.TR | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N3064T-77 vs 1N3064.TR |
JANTX1N3064 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon | National Semiconductor Corporation | 1N3064T-77 vs JANTX1N3064 |
JAN1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon | Microsemi Corporation | 1N3064T-77 vs JAN1N3064 |
JANTX1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon, | Unitrode Corp (RETIRED) | 1N3064T-77 vs JANTX1N3064 |