Part Details for 1N3064BK by Central Semiconductor Corp
Overview of 1N3064BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N3064BK
1N3064BK CAD Models
1N3064BK Part Data Attributes:
|
1N3064BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N3064BK
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3064BK
This table gives cross-reference parts and alternative options found for 1N3064BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3064BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3064TRLEADFREE | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064BK vs 1N3064TRLEADFREE |
1N3064 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N3064BK vs 1N3064 |
1N3064TR | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064BK vs 1N3064TR |
JAN1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon, | Unitrode Corp (RETIRED) | 1N3064BK vs JAN1N3064 |
1N3064 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064BK vs 1N3064 |
1N3064.TR | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N3064BK vs 1N3064.TR |
JANTX1N3064 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon | National Semiconductor Corporation | 1N3064BK vs JANTX1N3064 |
JAN1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon | Microsemi Corporation | 1N3064BK vs JAN1N3064 |
JANTX1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon, | Unitrode Corp (RETIRED) | 1N3064BK vs JANTX1N3064 |
1N3064 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, | Unitrode Corporation | 1N3064BK vs 1N3064 |